TUK Limited B239 Series Vertical PCB PCB Header, 4 Contact(s), 5.08 mm Pitch

Subtotal (1 pack of 100 units)*

$92.51

(exc. GST)

$101.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$92.51$0.925

*price indicative

RS Stock No.:
563-897
Distrelec Article No.:
303-86-141
Mfr. Part No.:
B239#100
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

PCB Header

Series

B239

Pitch

5.08mm

Housing Material

Polycarbonate

Number of Contacts

4

Orientation

Vertical

Mount Type

PCB

Connector System

LSA+Type IDC

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

5.08mm

Minimum Operating Temperature

-20°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

60Vrms

COO (Country of Origin):
CN
The TUK Limited LSA+ Type IDC Contacts are designed for PCB mount LSA+ connections. They allow quick termination using an LSA+ type punch down tool, eliminating the need for soldering or screw terminations. These contacts include PCB mount retaining posts for heat staking, ensuring a secure fit, and operate in temperatures ranging from -20°C to 125°C.

Includes PCB mount retaining posts for heat staking ensuring a secure fit

Pitch of 5.08mm between contacts

Voltage rating of 60V AC RMS

Suitable for wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy