Phoenix Contact Threaded Pluggable Terminal Block, 14 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$1,846.52

(exc. GST)

$2,031.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,846.52$36.93

*price indicative

RS Stock No.:
556-047
Mfr. Part No.:
0710293
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

1

Connector System

COMBICON MSTB 2.5

Mount Type

Threaded

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

9.3mm

Contact Gender

Male

Standards/Approvals

cULus, EN 60695-10-2, EN 60695-2-12, IEC 60512-5-1:2002-02, CSA, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, VDE, UL 94 V0, ISO 6988:1985-02, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, IEC 60112

Mating Pin Length

9.3mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact Feed-through header is designed for seamless integration in modern electrical systems. This innovative component provides exceptional flexibility, allowing for both permanent solder connections and standard slip-on connections, catering to diverse application needs. With a robust design, it accommodates up to 14 connections, making it ideal for high-density applications. The green housing not only ensures visibility but also indicates its eco-friendly composition, compliant with various international standards. Its threaded flange guarantees mechanical stability while allowing for direct mounting, ensuring easy and reliable installation. This versatile header meets stringent electrical specifications, providing a dependable connection in demanding environments, thus supporting a wide range of industrial applications.

Designed for flexible panel feed-through positioning

Supports both solder and slip-on connection methods

Accommodates a high number of connections in a compact space

Constructed for exceptional mechanical stability with a screw locking mechanism

Manufactured with materials that adhere to WEEE/RoHS compliance requirements

Optimised for usage in varied operating temperatures, enhancing versatility

Features a pin layout that supports linear pinning for straightforward integration

Allows for effective thermal and electrical performance under rigorous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy