Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header, 10 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 553-480
- Mfr. Part No.:
- 691701110010B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save $9.40
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 460 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $11.70 | - |
| 10 - 24 | $10.76 | $9.40 |
| 25 + | $9.72 | $49.50 |
*price indicative
- RS Stock No.:
- 553-480
- Mfr. Part No.:
- 691701110010B
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Mount Type | Through Hole | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Termination Type | Pin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | cULus Approval E315414, VDE Approval 40058871, REACh Conform ( (EC) 1907/2006), RoHS Compliant (2011/65/EU&2015/863) | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Mount Type Through Hole | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Termination Type Pin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals cULus Approval E315414, VDE Approval 40058871, REACh Conform ( (EC) 1907/2006), RoHS Compliant (2011/65/EU&2015/863) | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
