Molex 21452 Series Straight Through Hole PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$24.94

(exc. GST)

$27.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$24.94$1.247-
5 - 9$22.95$1.1487%
10 +$20.71$1.03616%

*price indicative

RS Stock No.:
536-531
Mfr. Part No.:
2145282070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21452

Product Type

PCB Header

Pitch

1.25mm

Number of Contacts

7

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

1.25mm

Contact Gender

Female

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Micro lock plus terminal position assurance retainer is designed for exceptional performance in connector applications. With a compact 1.25mm pitch and a robust design, it effectively secures 7 circuits while ensuring stability and reliability across various uses. The active status of this product signifies its alignment with modern industry standards, making it an ideal choice for high tech environments. Whether used as a standalone part or integrated within a system, this connector accessory simplifies design efforts without compromising quality or functionality. Its low halogen composition adheres to stringent environmental regulations, setting a benchmark for responsible manufacturing in the connector accessory category.

Engineered for maximum stability and circuit retention

Facilitates easy assembly and maintenance

Utilises low halogen materials to enhance environmental compliance

Compatible with both dual and single row receptacle housings

Promotes efficient space usage within electronic applications

Outlined with clearly defined specifications for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy