Phoenix Contact D31H Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$252.00

(exc. GST)

$277.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$252.00$5.04

*price indicative

RS Stock No.:
521-607
Mfr. Part No.:
1341122
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

D31H

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header from the D31H 2.2/-H product family is expertly designed for seamless integration into various electronic applications. Offering outstanding functionality with the CONNEXIS Connectors S series, it provides reliable connectivity for circuit boards through its simple yet effective locking mechanism. The black housing, constructed from high-quality PBT, not only ensures durability but also compliance with strict environmental regulations. With a nominal current of 8 A and a rated voltage of 160 V, this PCB header guarantees optimal performance across diverse operational settings. Ideal for a range of applications, it promises efficient connections with easy installation and maintenance, ensuring your projects run smoothly and effectively.

Easily accommodates a linear pin layout for straightforward PCB integration

The intuitive snap-in locking mechanism secures connections reliably

Wave soldering facilitates efficient and effective assembly processes

The compact design enhances space management within electronic systems

Optimised for compatibility with the CONNEXIS plug-in system for flexible configurations

Constructed for longevity with WEEE/RoHS compliance, ensuring environmental responsibility

Tested for a range of mechanical and electrical properties, assuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy