Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,622.54

(exc. GST)

$1,784.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,622.54$32.451

*price indicative

RS Stock No.:
520-908
Mfr. Part No.:
1874412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

36

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-9-1, ISO 6988, VDE

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact DMC 1.5/18-G1-3.5 P26THR is a state-of-the-art PCB header designed for seamless integration into various electronic applications. This component showcases a robust architecture specifically tailored for THR soldering processes, facilitating superior electronic connections. With an innovative layout that maximizes contact density, it boasts a compact size ideal for environments where space is at a premium. Built to withstand significant operational demands, this header is constructed from high-quality materials ensuring reliability and longevity. Additionally, its user-friendly design promotes efficient installation, thereby streamlining assembly processes while maintaining high-performance standards under varied environmental conditions. Equipped to handle considerable electrical specifications, this product confirms its versatility and effectiveness across multiple sectors.

Designed for effortless integration into surface-mount technology processes

Constructed for high contact density, enhancing overall connectivity

Compact design tailored for space-limited applications

Utilises high-grade materials to ensure durability and performance

Facilitates easy installation to streamline production timelines

Versatile compatibility across various electronic environments

Features innovative pin layout promoting efficient space usage

Meets rigorous international safety and quality standards

Engineered to endure extensive operational demands without compromising reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy