Molex 504622 Series Vertical Surface PCB Header, 34 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 506-080
- Mfr. Part No.:
- 504622-3410
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,635.60
(exc. GST)
$2,899.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,635.60 | $0.879 |
*price indicative
- RS Stock No.:
- 506-080
- Mfr. Part No.:
- 504622-3410
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504622 | |
| Current | 300mA | |
| Pitch | 350μm | |
| Housing Material | Polymer | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 600μm | |
| Standards/Approvals | No | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504622 | ||
Current 300mA | ||
Pitch 350μm | ||
Housing Material Polymer | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 600μm | ||
Standards/Approvals No | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex board-to-board connector represents cutting-edge design in Compact connectivity solutions. Engineered for optimal performance, it features a 0.35mm pitch that facilitates tight configurations while ensuring robust electrical interfacing. The vertical layout and surface mount design enable seamless integration into various PCB applications. With a stacking height of just 0.60mm and a dual-row arrangement accommodating up to 34 circuits, this connector is Ideal for space-constrained designs without compromising on functionality. Its versatility is further enhanced with a broad temperature range, allowing it to operate from -40°C to +85°C. An Ideal choice for designers looking for reliability and compliance, this product is compliant with RoHS and halogen-free regulations, making it suitable for eco-conscious projects.
Supports an impressive maximum current of 0.3A per contact
Utilises gold plating for both mating and termination surfaces for enhanced conductivity
Equipped with PCB retention to ensure stable positioning during operation
Designed with an embossed tape on reel packaging for ease of handling and assembly
Features vertical orientation to maximise space efficiency on PCBs
Halogen-free construction ensures compliance with environmental regulations
Designed for durability with a mating cycle capacity of up to 30 cycles
Boasts a Compact footprint, making it Ideal for modern electronic designs
Related links
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Molex 504622 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Molex 504622 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Molex 505417 Series Vertical Through Hole PCB Header 0.35 mm Pitch Shrouded
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505070 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
