Molex 504187 Series Vertical Surface PCB Header, 1.25 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-810
- Mfr. Part No.:
- 504189-3470
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
$2,879.24
(exc. GST)
$3,167.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,879.24 | $4.113 |
*price indicative
- RS Stock No.:
- 505-810
- Mfr. Part No.:
- 504189-3470
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504187 | |
| Pitch | 1.25mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504187 | ||
Pitch 1.25mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 1.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Connector Header is a surface-mount device designed for reliable board-to-cable or board-to-board connections. It features 34 positions with a 1.25mm pitch, making it suitable for medium-density electronic assemblies. This header offers a Compact footprint and dependable electrical performance for various applications.
RoHS compliant
Low halogen
Related links
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504187 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750-2 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity 1.25 mm Pitch 2 Row
