Phoenix Contact Threaded Pluggable Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 487-990
- Mfr. Part No.:
- 0710057
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$821.62
(exc. GST)
$903.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $821.62 | $16.432 |
*price indicative
- RS Stock No.:
- 487-990
- Mfr. Part No.:
- 0710057
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Mount Type | Threaded | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin, Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Standards/Approvals | VDE, cULus Recognised, CSA | |
| Mating Pin Length | 9.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Mount Type Threaded | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin, Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Standards/Approvals VDE, cULus Recognised, CSA | ||
Mating Pin Length 9.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is engineered for versatile and efficient connectivity solutions in electrical devices. With a nominal cross section of 2.5 mm² and a robust current rating of 12 A, this component stands out for its reliability and performance in demanding applications. It features a linear pin layout accommodating five positions, ensuring optimal space utilisation while aiding straightforward installation. The unique screw locking mechanism enhances mechanical stability, enabling secure connections. Built for direct mounting, it offers flexibility in design with multiple connection types tailored to your specific needs. Additionally, the green colour coding allows for easy identification amidst various components, making integration into existing systems seamless. Designed with robust materials, this feed-through header prioritises safety and durability while conforming to the latest compliance standards.
Offers streamlined installation with its direct mounting capabilities
Enables flexible use with options for solder or slip-on connection
Provides superior mechanical stability through the screw locking mechanism
Facilitates easy identification and connection in complex setups due to its distinct colour coding
Complies with stringent safety standards, ensuring reliability in various environments
Optimises design utilisation with its Compact linear pin layout
- RS Stock No. 0487982
- Mfr. Part No. 0707138
1 Pack of 50
$575.28
- RS Stock No. 0487985
- Mfr. Part No. 0707206
1 Pack of 50
$1,485.77
- RS Stock No. 0487991
- Mfr. Part No. 0710086
1 Pack of 50
$1,162.44
- RS Stock No. 0487984
- Mfr. Part No. 0707170
1 Pack of 50
$1,144.93
Related links
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row












