Phoenix Contact PTSM Series Straight Solder PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 500 units)*

$702.35

(exc. GST)

$772.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$702.35$1.405

*price indicative

RS Stock No.:
483-649
Mfr. Part No.:
1707990
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM

Product Type

PCB Header

Pitch

2.5mm

Current

6A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PTSM

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, UL Recognised, VDE

Voltage

160V

COO (Country of Origin):
IN
The Phoenix Contact PCB Header features a COMBICON PTSM plug-in system with a standard pin connector pattern alignment. It uses SMD soldering for the mounting type and a linear pad geometry for the pin layout. The contact material is copper alloy, with tin-plated surface characteristics for improved durability. The insulating material is PA (Polyamide), ensuring electrical insulation and stability.

Designed for integration into the SMT soldering process

Supplied in tape on reel packing according to IEC 60286 3 for automated mounting

Additional solder anchors reduce the mechanical strain on the soldering spots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy