Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header, 7 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-592
Mfr. Part No.:
1766068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

GMSTB

Pitch

7.5mm

Current

12A

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.23mm

Mating Pin Length

3.23mm

Standards/Approvals

CSA (ID: 13631-2585951), cULus Recognised (ID: E60425-19931013), EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE (ID: 40050648)

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB header seamlessly combines robust engineering with versatility for demanding applications. Designed for use in electric environments, it features angled solder pins that cater to 630 V applications, ensuring reliability where it matters most. With a compact layout, this product supports various configurations with seven positions and a standardised pitch of 7.5 mm, which enables easy integration into various circuit boards. Whether you require efficient mounting or reliable connections, the superior construction and WEEE/RoHS compliance mark this item as a responsible choice for modern electronics. The GMSTB series reflects a commitment to quality, combining peak performance with practical functionality, making it an essential component for professionals looking to enhance their projects.

Angled solder pins facilitate efficient wave soldering

Compact design optimises space on circuit boards

Sn-tin plated surface ensures reliable electrical connections

Constructed from durable Cu alloy for long-lasting use

Flammability rating UL 94 V0 provides added safety

Environmentally friendly, compliant with EU RoHS standards

Cost-effective packing unit allows for bulk purchasing

Tested for reliability with multiple mechanical tests

Wide operating temperature range supports varied applications

Offers straightforward integration with COMBICON connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy