3M 452 Series Right Angle Through Hole PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 168 units)*

$1,950.36

(exc. GST)

$2,145.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,950.36$11.609

*price indicative

RS Stock No.:
456-174
Mfr. Part No.:
45212-520230
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

452

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Row Pitch

1.27mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a through-hole type with a right-angle configuration, featuring 12 positions and a pitch of 1.27mm.

Contact Shape Square

Keying Slot

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy