3M 2500 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 784 units)*

$1,975.50

(exc. GST)

$2,173.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,975.50$2.52

*price indicative

RS Stock No.:
456-160
Mfr. Part No.:
N2510-6003-RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

2500

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Housing Material

Glass Filled Polyester

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Nickel, Gold, Gold Flash, Matt Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Mating Pin Length

6.17mm

Standards/Approvals

UL 94 V-0

Voltage

1000Vrms

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a through-hole type with 10 positions and a pitch of 2.54mm.

Contact Shape Square

Keying Slot

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy