3M 2500 Series Straight Surface PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 456-155
- Mfr. Part No.:
- N2526-6V0C-RB-WE
- Brand:
- 3M
Subtotal (1 pack of 600 units)*
$4,190.50
(exc. GST)
$4,609.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,190.50 | $6.984 |
*price indicative
- RS Stock No.:
- 456-155
- Mfr. Part No.:
- N2526-6V0C-RB-WE
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 2500 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Matte Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.94mm | |
| Standards/Approvals | UL94V-0, EIA-364-070, J-STD-020C | |
| Mating Pin Length | 6.17mm | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 2500 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Matte Tin over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.94mm | ||
Standards/Approvals UL94V-0, EIA-364-070, J-STD-020C | ||
Mating Pin Length 6.17mm | ||
Voltage 1000Vrms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Connector header is a surface-mount type with 26 positions and a pitch of 2.54mm (0.100 inches).
Contact Shape Square
Contact Finish Post Tin
Contact Material Copper Alloy
Related links
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded