3M 451 Series Wire PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 456-055
- Mfr. Part No.:
- 45150-010030
- Brand:
- 3M
Subtotal (1 pack of 450 units)*
$5,812.68
(exc. GST)
$6,393.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,812.68 | $12.917 |
*price indicative
- RS Stock No.:
- 456-055
- Mfr. Part No.:
- 45150-010030
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 451 | |
| Current | 0.75A | |
| Pitch | 1.27mm | |
| Number of Contacts | 50 | |
| Housing Material | Glass Filled Liquid Crystal Polymer, Glass Filled Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Wire | |
| Contact Plating | Nickel | |
| Contact Material | Beryllium Copper, Header Pin: Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ASTM B488-01, ASTM B689-97, cUL, EIA-364, J-STD-020E, SAE AMS-QQ-N-290, UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 451 | ||
Current 0.75A | ||
Pitch 1.27mm | ||
Number of Contacts 50 | ||
Housing Material Glass Filled Liquid Crystal Polymer, Glass Filled Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Wire | ||
Contact Plating Nickel | ||
Contact Material Beryllium Copper, Header Pin: Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ASTM B488-01, ASTM B689-97, cUL, EIA-364, J-STD-020E, SAE AMS-QQ-N-290, UL | ||
Voltage 125V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- 3M 451 Series Wire PCB Header 1.27 mm Pitch Shrouded
- 3M 451 Series Wire PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Header 1.27 mm Pitch Shrouded
- HARWIN M50 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
