3M 919 Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 455-821
- Mfr. Part No.:
- 91910-0000
- Brand:
- 3M
Subtotal (1 pack of 5700 units)*
$10,850.10
(exc. GST)
$11,935.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10,850.10 | $1.904 |
*price indicative
- RS Stock No.:
- 455-821
- Mfr. Part No.:
- 91910-0000
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 919 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 919 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Board-Mount Socket Connector with 0.050-Inch Spacing.
Compact design
Suitable for high-density applications
Related links
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 919 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded