3M 908 Series Straight Surface PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 455-814
- Mfr. Part No.:
- 90860-2000
- Brand:
- 3M
Subtotal (1 pack of 2800 units)*
$19,679.53
(exc. GST)
$21,647.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19,679.53 | $7.028 |
*price indicative
- RS Stock No.:
- 455-814
- Mfr. Part No.:
- 90860-2000
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 908 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 908 | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 500Vrms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Connector Header with Surface-Mount Design, 60 Positions Spaced at 0.050 Inch or 1.27mm.
Contact Shape Square
Contact Finish Mating Gold
Contact Material Copper Alloy
Related links
- 3M 908 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- RS PRO W5821 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded