3M 3000 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

$2,564.55

(exc. GST)

$2,821.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,564.55$8.549

*price indicative

RS Stock No.:
455-741
Mfr. Part No.:
N3433-6202RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

3000

Pitch

2.54mm

Current

1.75

Number of Contacts

50

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Nickel over Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

0.01in

Maximum Operating Temperature

105°C

Mating Pin Length

6.2mm

Standards/Approvals

No

Voltage

25V

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a through-hole type with 50 positions and a pitch of 2.54mm.

Contact Shape Square

Keying Slot

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy