Samtec MTMM Series Straight Through Hole Pin Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 451-708
- Mfr. Part No.:
- MTMM-105-14-T-S-590
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.85
(exc. GST)
$0.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $0.85 |
| 20 - 74 | $0.82 |
| 75 - 299 | $0.79 |
| 300 - 599 | $0.76 |
| 600 + | $0.73 |
*price indicative
- RS Stock No.:
- 451-708
- Mfr. Part No.:
- MTMM-105-14-T-S-590
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | MTMM | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series MTMM | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec Pin Header MTMM FleXYZ series is a signal/power combo terminal strip. The MTMM is a header strip for through-hole termination. Available in custom configurations up to 200 pins in 4 rows, this 2. 00 mm (. 0787") pitch connector offers the customer huge flexibility and current ratings of up to 3. 2 Amps per pin. The customer can specify the exact post height to suit their application.
Choice of single, double or quad row
Related links
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Vertical Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Vertical Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
