JAE TX25 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 437-235
- Mfr. Part No.:
- TX25-40P-6ST-H1E
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.784 | $13.92 |
| 125 - 495 | $2.74 | $13.70 |
| 500 - 2495 | $2.634 | $13.17 |
| 2500 - 4995 | $2.58 | $12.90 |
| 5000 + | $2.536 | $12.68 |
*price indicative
- RS Stock No.:
- 437-235
- Mfr. Part No.:
- TX25-40P-6ST-H1E
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | TX25 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | PBT | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series TX25 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material PBT | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
TX25 Series Straight Connector Plugs
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Related links
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
