Molex 219637 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.01

(exc. GST)

$30.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$28.01$5.602
5 +$25.78$5.156

*price indicative

RS Stock No.:
311-236
Mfr. Part No.:
2196371116
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

219637

Current

5A

Pitch

2.5mm

Number of Contacts

16

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC, UL E29179

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch with a through hole, dual row design and 16 circuits. It is plated with tin for enhanced conductivity and durability. The black colored header is glow wire capable, ensuring safe operation in high temperature environments. Supplied in a tray for convenient handling, this header is ideal for providing secure and reliable electrical connections in a variety of industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy