Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 251-891
- Distrelec Article No.:
- 304-36-918
- Mfr. Part No.:
- 76384-304LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 280 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $0.755 | $7.55 | - |
| 130 - 240 | $0.745 | $7.45 | 1% |
| 250 + | $0.724 | $7.24 | 4% |
*price indicative
- RS Stock No.:
- 251-891
- Distrelec Article No.:
- 304-36-918
- Mfr. Part No.:
- 76384-304LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Dubox | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 620μm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Dubox | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 620μm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- FR
Amphenol FCI 2.54 mm Dubox Series PCB Header Connectors
Features and Benefits
Product Application Information
Amphenol FCI 2.54mm Dubox Series Interconnection System
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
