ERNI MiniBridge Series Right Angle Surface PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 247-600
- Mfr. Part No.:
- 214012 / 214012-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.74
(exc. GST)
$11.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.148 | $10.74 | - |
| 250 - 495 | $2.114 | $10.57 | 1% |
| 500 + | $2.06 | $10.30 | 4% |
*price indicative
- RS Stock No.:
- 247-600
- Mfr. Part No.:
- 214012 / 214012-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MiniBridge | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 4A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MiniBridge | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 4A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
90° Single Row SMT Plug
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.
Pick-and-place cover for automated assembly
Reliable retention force due to ruggedized metal clips on both sides of the plug
Two pegs (round and oval) to aid EXACT positioning on the PCB
Guiding element
1.27 mm ERNI Minibridge™ Cable System
Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)
Contact resistance <25 mΩ
Insulation resistance >104
MΩ
500 mating cycles
Related links
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
