WAGO 713 Series Angled Through Hole Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

$951.37

(exc. GST)

$1,046.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$951.37$38.055

*price indicative

RS Stock No.:
224-609
Mfr. Part No.:
713-1425/107-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

10

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Tail Pin Length

3.8mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header is designed to offer superior connectivity solutions, optimised for both horizontal and vertical mounting. Its robust design features angled solder pins that ensure 100% protection against mismating, making it a reliable choice for your electronic assemblies. Crafted from THT compatible insulation material, this connector supports lead free reflow soldering, catering to modern manufacturing needs. Additionally, the pin slots are carefully separated to prevent damage and enhance safety when unplugging.

Designed for both horizontal and vertical mounting to suit different PCB layouts

Robust construction with anti rotation protection ensures reliable functionality

Flame resistant materials meet stringent safety standards

Compliant with RoHS regulations contributing to environmentally responsible projects

Compact dimensions facilitate integration into tight spaces within electronic designs

Locking of the plug in connection with a threaded flange enhances stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy