WAGO 721 Series Angled Through Hole Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$280.94

(exc. GST)

$309.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$280.94$1.405

*price indicative

RS Stock No.:
223-687
Mfr. Part No.:
721-462/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Current

16A

Pitch

5mm

Number of Contacts

2

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

60°C

Tail Pin Length

3.8mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header combines robustness with precision engineering, crafted for reliable connections in electronic applications. Designed with a 5 mm pin spacing, this connector features angled solder pins that ensure straightforward integration into printed circuit boards. Its advanced design guarantees that the connector is fully protected against mismating, enhancing ease of use while safeguarding your connections. The lightweight, light grey body is crafted from high quality polyamide and provides exceptional flammability resistance, making it a dependable choice for various environmental requirements.

Incorporates anti rotation protection for reliable use

Variable coding options enhance versatility for different applications

Constructed with tarnish resistant materials ensuring durability

Compatible with various mating partners for flexible system integration

Passes rigorous safety and environmental testing for peace of mind

Lightweight design facilitates efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy