WAGO 734 Series Straight Through Hole Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$752.50

(exc. GST)

$827.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$752.50$3.763

*price indicative

RS Stock No.:
222-570
Mfr. Part No.:
734-135/105-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Termination Type

Through-Hole Solder Pin

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.4mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
PL
The Wago THR Male Header is designed for seamless integration in SMT applications. Offering a robust, user friendly solution, it ensures exceptional reliability and performance in automated pick and place PCB assembly. The unique pin enclosure design enhances thermal penetration for lower soldering temperatures while ensuring 100% protection against mismating. Crafted with a sleek black finish, the connector effortlessly accommodates various pole configurations and solder pin lengths, making it an ideal choice for diverse projects.

Offers various pole number configurations for versatile applications

Constructed from durable materials ensuring long lasting use

Anti rotation protection to maintain alignment during installation

Incorporates coding fingers for added security against mismating

Complies with important safety standards for reliable performance

Facilitates safe handling by ensuring header pins remain unlive when unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy