WAGO 721 Series Straight Through Hole Header, 7 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$533.30

(exc. GST)

$586.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$533.30$5.333

*price indicative

RS Stock No.:
222-527
Mfr. Part No.:
721-167/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Current

16A

Pitch

5mm

Housing Material

Polyamide 66

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Standards/Approvals

RoHS

Mating Pin Length

5mm

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header is designed for exceptional connection reliability in various applications. With its sturdy construction and thoughtful engineering, this connector boasts solder pins measuring 1.2 x 1.2 mm, ensuring a secure fit and stability for demanding environments. Its forward thinking design includes 100% protection against mismating, enhancing safety during use. Ideal for vertical or horizontal PCB mounting, it accommodates flexibility in product design.

Supports a wide range of nominal currents for flexibility in application

Light grey colour blends effortlessly with various design schemes

Adaptable coding options allow for easy integration into different systems

Constructed from high quality materials for enhanced durability

Features anti rotation protection to maintain alignment during use

PCB contact designed for efficient soldering and strong electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy