3M 2500 Series Straight Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$61.56

(exc. GST)

$67.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 600 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$6.156$61.56-
250 - 740$5.976$59.762%
750 - 1990$5.787$57.875%
2000 - 3990$5.663$56.638%
4000 +$5.542$55.429%

*price indicative

RS Stock No.:
212-701
Distrelec Article No.:
304-37-233
Mfr. Part No.:
N2514-6V0C-RB-WD
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

2500

Current

1.75

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
US

3M 2500 Series PCB Header, 14 Contacts, 2.54mm Pitch - N2514-6V0C-RB-WD


This PCB header is a versatile component designed for seamless electronic connections. Constructed with a 2.54mm pitch, this shrouded dual-row connector supports 14 contacts and features a straight body orientation. Designed for surface mounting, it excels in applications requiring robust connectivity between boards and wires, making it an essential part of modern electronic assemblies.

Features & Benefits


• Utilises a shrouded design for improved connection stability

• Gold plating provides excellent resistance to corrosion

• Rated for high voltage needs up to 1000V

• Supports a current rating of 1.75A for reliable performance

• Ideal for both wire-to-board and board-to-board configurations

Applications


• Suitable for automation and control systems

• Frequently used in compact electronic devices

• Ideal for powering and signalling in complex machinery

• Utilised in telecommunications equipment for dependable connections

• Can be used in consumer electronics for effective integration

What materials contribute to the durability and performance of this connector?


The connector features a copper alloy for superior conductivity, enhanced by gold plating that resists corrosion and ensures long-lasting reliability.

How does the shrouded design enhance connection reliability?


The shrouded design helps to protect the contacts from accidental contact and misalignment, ensuring stable connections and reducing the risk of damage during installation.

What is the significance of the 2.54mm pitch in connectivity?


The 2.54mm pitch allows for tight spacing between contacts, facilitating compact designs while maintaining necessary electrical performance for various applications.

In which environments is this header most effectively used?


This header is effective in environments where high voltage and reliable performance are critical, making it suitable for industrial and consumer electronic applications.

How does the current and voltage rating of this component affect its usability?


With a current rating of 1.75A and a voltage rating of 1000V, it can handle significant electrical loads, making it suitable for a wide range of demanding applications while ensuring safety and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy