RS PRO Straight Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$14.03

(exc. GST)

$15.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$14.03$1.403
5 - 9$12.90$1.29
10 +$11.65$1.165

*price indicative

RS Stock No.:
147-160
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

700μm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

REACH, RoHS Compliant

Voltage

50V

COO (Country of Origin):
CN

RS PRO 1mm Pitch 10 Way Top Entry SMT Header


This RS PRO SMT Header is designed for efficient wire-to-board connections in compact spaces. With a 1mm pitch and top entry design, it offers reliable mechanical support through solder tabs, making it ideal for applications where board space is limited.

Features and Benefits


1 mm pitch: Ensures compact design and efficient use of space

Voltage Rating: 50V: Suitable for low voltage applications

Current Rating: 1.0A: Supports adequate current flow for various applications

Low Mating Force: Facilitates easy and secure connections

Low Profile: Saves space on the PCB

10 Way Top Entry SMT Header: Provides multiple connection points for versatile use

Applications


This SMT Header is typically used in consumer electronics, telecommunications, and other industries where compact and reliable PCB connections are essential.

Additional Information


Contact Material: Phosphor Bronze, ensuring durability and conductivity

Contact Plating: Tin Plated for corrosion resistance

Shrouded design for secure connections and protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy