Phoenix Contact SPT 2.5/3-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 5 units)*

$8.69

(exc. GST)

$9.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,730 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.738$8.69

*price indicative

RS Stock No.:
112-702
Mfr. Part No.:
1991105
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPT 2.5/3-V-5.0

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

VDE, EU RoHS, cULus

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks


SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB Terminal blocks with screwless push-in spring cage Terminals for solid or stranded wire with ferrules. For non-ferruled wires the Terminal is opened using a screwdriver.

For screwdriver see stock number 803-4323

For ferrule crimping pliers see stock number 803-4405

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL, CUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy