Phoenix Contact SPT 1.5/4-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1
- RS Stock No.:
- 112-667
- Mfr. Part No.:
- 1990753
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.30
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $3.06 | $15.30 |
| 500 - 2495 | $2.984 | $14.92 |
| 2500 + | $2.856 | $14.28 |
*price indicative
- RS Stock No.:
- 112-667
- Mfr. Part No.:
- 1990753
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 1.5/4-H-3.5 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 1.5/4-H-3.5 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open Terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
