- RS Stock No.:
- 740-6963
- Mfr. Part No.:
- 09060163302
- Brand:
- HARTING
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.59
(exc. GST)
$33.65
(inc. GST)
Units | Per unit |
1 - 19 | $30.59 |
20 - 74 | $29.97 |
75 - 299 | $29.08 |
300 - 599 | $28.39 |
600 + | $27.78 |
- RS Stock No.:
- 740-6963
- Mfr. Part No.:
- 09060163302
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type F Power Universal Adaptors
Harting Din 41612 Type F power adaptors for the Harting Type F range of connectors.
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Note
Crimps must be ordered separately see 741-2784 and range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Accessory Type | Universal Adapter |
Backplane Connector Accessory Type | Universal Adapter |
For Use With | DIN 41612 Connector |
Series | 09 06 |