HARTING Han Ex Connector Set
- RS Stock No.:
- 740-322
- Mfr. Part No.:
- 10361030001
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$249.62
(exc. GST)
$274.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.62 |
*price indicative
- RS Stock No.:
- 740-322
- Mfr. Part No.:
- 10361030001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Kit Type | Connector Set | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Kit Type Connector Set | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex UL 3A Set is a robust connector set designed for reliable electrical connections in demanding environments. It features a screw termination system and offers a high degree of protection, making it suitable for various industrial applications.
Features & Benefits
Connector sets provide versatile connectivity options
Screw termination ensures secure and reliable connections
Rated current of 5 A supports efficient power transmission
Three contacts facilitate multiple connections in a Compact design
Size 3 A allows for space-saving installations
Single locking lever enhances connection stability
Top entry design simplifies cable management
1x M20 entry accommodates standard cable sizes
Material MADE from zinc die-cast ensures durability
Powder-coated finish offers additional corrosion resistance
Degree of protection IP65 and IP67 ensures performance in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What is the rated current for this product?
The rated current for this product is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has a degree of protection rated at IP65 and IP67, suitable for harsh conditions.
Related links
- HARTING Han Ex Connector Set
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 1, 6B
- HARTING Han Ex Range Hood 2, 10B
