HARTING 2520000002 Straight Containing 2x 02529000001
- RS Stock No.:
- 739-394
- Mfr. Part No.:
- 02520000002
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 120 units)*
$1,356.77
(exc. GST)
$1,492.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,356.77 | $11.306 |
*price indicative
- RS Stock No.:
- 739-394
- Mfr. Part No.:
- 02520000002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Straight | |
| Product Type | Connector | |
| Kit Contents | 2x 02529000001 | |
| Standards/Approvals | UL | |
| Series | 2520000002 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Straight | ||
Product Type Connector | ||
Kit Contents 2x 02529000001 | ||
Standards/Approvals UL | ||
Series 2520000002 | ||
- COO (Country of Origin):
- RO
The HARTING female connector is a versatile board-to-board solution designed for reliable electrical connections. This connector supports a wide operating temperature range, making it suitable for various industrial applications. Its shrouded design enhances safety and performance.
Features & Benefits
Shrouded design enhances safety and performance
Supports reflow and wave soldering for flexible installation
Operates from −55 °C to +125 °C for diverse environments
Polyamide construction ensures durability and resistance to wear
Complies with IEC 60603-2 and UL 1977 standards for assured quality
PCB mount design simplifies integration into existing systems
12 contacts and 3 rows provide ample connectivity options
Applications
Suitable for control panels and switchgear assemblies.
Used in industrial automation systems.
Applied in electrical distribution systems.
Integrated into industrial networking environments.
Suitable for process control and instrumentation.
What is the operating temperature range?
The operating temperature range is −55 °C to +125 °C.
