HARWIN Datamate Connector Kit Containing Crimps, 14 way DIL Female Shell

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.37

(exc. GST)

$18.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 June 2026
  • Plus 50 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$16.37
25 - 99$15.91
100 - 299$15.46
300 - 599$15.14
600 +$14.85

*price indicative

Packaging Options:
RS Stock No.:
511-187
Mfr. Part No.:
M80-8891405
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Kit Contents

Crimps, 14 way DIL Female Shell

Standards/Approvals

No

Series

Datamate

COO (Country of Origin):
GB

Harwin Datamate L-Tek Cable Socket Connector Kits


Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate L-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.

Each Datamate J-Tek cable connector kit consists of a housing and loose crimp contacts that are rear insertable.

Part numbers M80-888-xxxx & M80-898-xxxx have a small bore for a 24-28 AWG wire size range.

Part numbers M80-889-xxxx & M80-899-xxxx have a large bore for 22 AWG wire.

Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

2.0mm Datamate Series


The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Approvals

Approved to BS9525-F0033 & CECC-75101-008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy