ITT Cannon Plug Strain Relief Hood for use with Trident Connectors
- RS Stock No.:
- 237-4081
- Mfr. Part No.:
- TFR06AH10 / 121587-0023
- Brand:
- ITT Cannon
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.78
(exc. GST)
$10.76
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.78 |
10 - 24 | $9.49 |
25 - 49 | $9.20 |
50 + | $8.92 |
- RS Stock No.:
- 237-4081
- Mfr. Part No.:
- TFR06AH10 / 121587-0023
- Brand:
- ITT Cannon
Related links
- ITT Cannon Plug Strain Relief Hood for use with Trident Connectors
- ITT Cannon D*U 9 Way Cable Mount D-sub Connector Plug
- ITT Cannon D*U 50 Way Cable Mount D-sub Connector Socket
- ITT Cannon D*M 25 Way Panel Mount D-sub Connector Socket, 2.8mm Pitch
- ITT Cannon, TSTRECT Plug Housing Plug, 4 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 36 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 2 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 3 Way