TE Connectivity Cover for use with COVER MODU IV
- RS Stock No.:
- 217-5372
- Mfr. Part No.:
- 144684-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.95
(exc. GST)
$19.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.718 | $17.95 | - |
| 625 - 1225 | $0.70 | $17.50 | 2% |
| 1250 + | $0.688 | $17.20 | 4% |
*price indicative
- RS Stock No.:
- 217-5372
- Mfr. Part No.:
- 144684-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | COVER MODU IV | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | AMP-LATCH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With COVER MODU IV | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series AMP-LATCH | ||
The TE Connectivity cover MODU IV 2X3 POS.
Accessory Type - Cover
Related links
- TE Connectivity Cover for use with COVER MODU IV
- TE Connectivity, Modu IV Connector Housing Female Green Free Hanging 40 Way Crimp Termination 280676-1
- TE Connectivity, IPT-HD Cover-Cable Exit for use with Automotive Connector
- TE Connectivity Cover for use with MTA 156
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity Cover For Use With H24B
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MAT-100
