JST Retainer for use with Mating with socket of XA connector (board-to-wire type)
- RS Stock No.:
- 201-3123
- Mfr. Part No.:
- XMS-08V
- Brand:
- JST
500 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.123
(exc. GST)
$0.135
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.123 | $12.30 |
200 - 200 | $0.12 | $12.00 |
300 - 300 | $0.117 | $11.70 |
400 - 400 | $0.114 | $11.40 |
500 + | $0.111 | $11.10 |
*price indicative
- RS Stock No.:
- 201-3123
- Mfr. Part No.:
- XMS-08V
- Brand:
- JST
Related links
- JST Retainer for use with Mating with socket of XA connector...
- JST Retainer for use with VL Series
- PCB Connector Kits
- JST, XA Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- Hirose for Board to Wire Swing Lock
- PCB Connectors & Wire Housings
- JST Male Connector Housing, 8 Way, 2 Row
- JST Female Connector Housing, 8 Way, 2 Row