Molex Retainer for use with connectors
- RS Stock No.:
- 816-212
- Mfr. Part No.:
- 211888-0001
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$675.09
(exc. GST)
$742.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $675.09 | $6.751 |
*price indicative
- RS Stock No.:
- 816-212
- Mfr. Part No.:
- 211888-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Retainer | |
| For Use With | connectors | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Series | 211888 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Retainer | ||
For Use With connectors | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Series 211888 | ||
- COO (Country of Origin):
- ID
The Molex high-current interconnect system provides a reliable connection solution, specifically designed to accommodate 6 AWG cables while ensuring superior Terminal retention.
Terminal retention housing designed for durability and secure connections
Operates within a temperature range of -40° to +105°C
Constructed from halogen-free polyester for enhanced safety
Packaged in bags for convenient storage and handling
- RS Stock No. 0505933
- Mfr. Part No. 53649-1074
1 Reel of 760
$7,800.75
- RS Stock No. 0814582
- Mfr. Part No. 503776-6010
1 Tape of 3000
$1,566.44
- RS Stock No. 0506061
- Mfr. Part No. 505417-3010
1 Reel of 7000
$17,600.42
Related links
- Molex Retainer for use with NANOFIT
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex TPA Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex TPA Retainer for use with 2 Circuit Black Panel Mount Receptacle Housing











