TE Connectivity Strain Relief for use with 016 UNIV
- RS Stock No.:
- 815-432
- Mfr. Part No.:
- 111547-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$445.98
(exc. GST)
$490.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $445.98 | $8.92 |
*price indicative
- RS Stock No.:
- 815-432
- Mfr. Part No.:
- 111547-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | 016 UNIV | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Series | AMP-LATCH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With 016 UNIV | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Series AMP-LATCH | ||
- COO (Country of Origin):
- US
The TE Connectivity strain relief cover is designed to secure ribbon cable connections and prevent mechanical stress on the termination points of universal I/O pin connectors.
CSA and UL approved
Glass-Filled Polyester material
RoHS and ELV approved
Related links
- TE Connectivity Strain Relief for use with Cap Housing Adapters
- TE Connectivity Strain Relief for use with AMPLATCH Novo Series
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Strain Relief Bracket for use with BELDEN 9907 RG-142 B/U RG-400/U
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity Strain Relief Bracket for use with BNC Series
- TE Connectivity Strain Relief Bracket
- TE Connectivity Strain Relief
