TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 501-830
- Mfr. Part No.:
- 1981919-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-830
- Mfr. Part No.:
- 1981919-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Thermoplastic Polyamide | |
| Standards/Approvals | UL 94V-0 | |
| Series | Dynamic Multiple Enclosure | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Housing | ||
For Use With Connectors | ||
Colour Black | ||
Material Thermoplastic Polyamide | ||
Standards/Approvals UL 94V-0 | ||
Series Dynamic Multiple Enclosure | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector embodies seamless integration and dependable performance, tailored for dynamic wire-to-wire applications. Designed with crimp termination, it ensures robust connectivity through a reliable black thermoplastic polyamide construction. The sealable design enhances environmental protection, making it ideal for signal transmission in various settings. The connector's dimensions provide an optimum fit for multiple enclosure series, while its operational temperature range from -30 to 105 °C ensures reliable functionality in diverse conditions. Whether used in consumer electronics or industrial assemblies, this housing guarantees superior performance, delivering excellent reliability across a variety of applications.
Sealable design ensures enhanced environmental protection
Constructed from durable thermoplastic polyamide for longevity
Optimised connector dimensions facilitate easy installation
Crimp termination method guarantees secure wire connections
Operating temperature range supports versatile application requirements
Related links
- TE Connectivity Housing for use with AMP
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Housing
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Housing Guide Module for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity, 1-1718646 Female 6 Way Housing for Female Terminal for use with Female Terminal
