TE Connectivity Terminal Position Assurance for use with Connectors
- RS Stock No.:
- 180-179
- Mfr. Part No.:
- 2-2400680-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.31 | $0.166 |
*price indicative
- RS Stock No.:
- 180-179
- Mfr. Part No.:
- 2-2400680-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Position Assurance | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | UL 94V-0, REACH, EU RoHS Directive | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Position Assurance | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connectors | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals UL 94V-0, REACH, EU RoHS Directive | ||
Series Universal MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity Universal MATE-N-LOK connectors secured with terminal position assurance. Terminal position assurance devices have become a standard solution to provide more reliable connections in applications ranging from home appliances to industrial machinery. These inexpensive accessories allow customers to save cost on rework by assuring the terminal is fully seated and cannot backout. The popular Universal MATE-N-LOK connectors predate TPA use, but customers are increasingly requesting TPAs for their existing MATE-N-LOK connector systems. To meet this demand, TE Connectivity has developed TPAs for legacy Universal MATE-N-LOK products, allowing our customers to realize TPA benefits without qualification of a new connector.
Reduced mis-mating with polarized housing
Positive locking latch secures connection between plug and cap housing
Available with both pin and socket style contacts
Meeting UL 94 V-0 flammability standards
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity, 2461739 PBT GF Female 1 Way Terminal Position Assurance for use with PCON21
- TE Connectivity, Deutsch DT-XT Polyamide 66 2 Way TPA (Terminal Position Assurance) for use with Automotive
- TE Connectivity Connector Terminal Position Assurance
- TE Connectivity, AMP MCP PBT GF Male 2 Way Terminal Position Assurance
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- TE Connectivity TPA (Terminal Position Assurance) for use with 4-2465651-4
