RS PRO PCB Card Guide Horizontal Mount 160 mm Long, 1.6 mm Thick Max.
- RS Stock No.:
- 367-1649
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $42.80
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$48.43
(exc. GST)
$53.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $48.43 | $4.843 | - |
| 5 + | $39.87 | $3.987 | $42.80 |
*price indicative
- RS Stock No.:
- 367-1649
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Horizontal Mount | |
| Product Type | PCB Card Guide | |
| Length | 160mm | |
| Maximum PCB Thickness | 1.6mm | |
| Material | Noryl | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Horizontal Mount | ||
Product Type PCB Card Guide | ||
Length 160mm | ||
Maximum PCB Thickness 1.6mm | ||
Material Noryl | ||
Standards/Approvals RoHS | ||
PCB Guides
PCB Guides
IEC 60297-3 and IEEE1101.10 compliant
Bolt down facility for added strength
1.6mm thickness
UL94-V1 and V0 versions
Related links
- RS PRO PCB Card Guide Horizontal Mount 203.2 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 152.4 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 114.3 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 63.5 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 88.9 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 127 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 101.6 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 152.4 mm Long, 1.6 mm Thick Max.