Bosch Rexroth Monitor Arm, 1 Supported Display(s)
- RS Stock No.:
- 277-6797
- Mfr. Part No.:
- 3842539840
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$142.88
(exc. GST)
$157.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.88 |
*price indicative
- RS Stock No.:
- 277-6797
- Mfr. Part No.:
- 3842539840
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Monitor Arm | |
| VESA Configurations | 100 x 100 mm | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Monitor Arm | ||
VESA Configurations 100 x 100 mm | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth TFT Monitor Bracket TFT monitor bracket is available with VESA hole pattern 75 x 75 mm and 100 x 100 mm for mounting a TFT monitor on profile 45x45L.
70 degree swivel range
Related links
- Bosch Rexroth Monitor Arm, 1 Supported Display(s)
- Durable Monitor Arm, 1 Supported Display(s)
- Roline Monitor Arm, 1 Supported Display(s) Extension Arm
- RS PRO Monitor Arm, 1 Supported Display(s) Extension Arm
- RS PRO Monitor Arm Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Durable Monitor Arm 1 Supported Display(s)
- Durable Monitor Arm 1 Supported Display(s) Extension Arm
