Nipron 600 W ATX Power Supply 264V ac 12V
- RS Stock No.:
- 203-5322
- Mfr. Part No.:
- HPCSA-700P-E2S
- Brand:
- Nipron
Subtotal (1 unit)*
$1,496.54
(exc. GST)
$1,646.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,496.54 |
*price indicative
- RS Stock No.:
- 203-5322
- Mfr. Part No.:
- HPCSA-700P-E2S
- Brand:
- Nipron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nipron | |
| Product Type | ATX Power Supply | |
| Maximum Output Voltage | 12V | |
| Output Current | 18A | |
| Number of Outputs | 7 | |
| Length | 85mm | |
| Power | 600W | |
| Width | 150mm | |
| Depth | 150mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2kg | |
| Standards/Approvals | CE, CSA, UL, IEC | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V | |
| Series | HPCSA | |
| Select all | ||
|---|---|---|
Brand Nipron | ||
Product Type ATX Power Supply | ||
Maximum Output Voltage 12V | ||
Output Current 18A | ||
Number of Outputs 7 | ||
Length 85mm | ||
Power 600W | ||
Width 150mm | ||
Depth 150mm | ||
Efficiency 88% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 2kg | ||
Standards/Approvals CE, CSA, UL, IEC | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V | ||
Series HPCSA | ||
- COO (Country of Origin):
- JP
The Nipron HPCSA Desktop PC power supply is equipped with a double sided PCB with through holes. It has standby power as low as 0.1 W complying with ErP directive. It offers It has low noise and low leakage current conducted emission VCCI class B where leakage current is 0.2mA or less for 100 VAC. It is an IOT compatible model with I2C communication feature included in the line up.
High efficiency achieved by the use of synchronous rectifier and SiC diode
Minimum load current of 0A for all outputs
Double-sided through hole PCB suitable for industrial use
Safety standard approved (IEC/UL/CSA60950-1)
Quiet fan by thermal-sensing speed variability
Related links
- Nipron 822 W ATX Power Supply 264V ac 12V
- Nipron 400 W ATX Power Supply 264V ac 12V
- Nipron 280.5 W ATX Power Supply 12V
- Nipron 350 W PC Power Supply 264V ac 12V dc
- PC Power Supplies
- Cosel Switching Power Supply 50A Input 85V ac to 264V ac
- Cosel Switching Power Supply 50A Input 85V ac to 264V ac
- Seasonic 400 W PC Power Supply 264V ac 12V dc
