Recently searched

    SL Power Switching Power Supply, GLC65BG, 5.1 V dc, ±12 V dc, 60W, Triple Output, 90 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $334.60

    (exc. GST)

    $368.06

    (inc. GST)

    Add to Basket
    Select or type quantity
    38 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$334.60
    10 - 49$321.33
    50 +$313.17

    **price indicative

    RS Stock No.:
    848-1870
    Mfr. Part No.:
    GLC65BG
    Brand:
    SL Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SL Power

    Output Voltage

    5.1 V dc, ±12 V dc

    Power Rating

    60W

    Number of Outputs

    3

    Input Voltage

    90 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Width

    5mm

    Series

    GLC65

    Related links