Megger PAT410-Kit AU PAT Testing Kit, Class I Test Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
862-1589
Mfr. Part No.:
PAT410-KIT
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I

Testing Method

Automatic, Manual

Model Number p

PAT410-Kit AU

Power Source

Mains

Weight

2.7kg

Height

145mm

Length

320mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

230V

Minimum Operating Temperature

-10°C

Width

255mm

RoHS Status: Not Applicable