Kyoritsu 6201A Portable Appliance Tester, Class I, Class II Test Type
- RS Stock No.:
- 410-703
- Mfr. Part No.:
- 6201A
- Brand:
- Kyoritsu
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 410-703
- Mfr. Part No.:
- 6201A
- Brand:
- Kyoritsu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class I, Class II | |
| Power Source | Mains | |
| Model Number p | 6201A | |
| Plug Type | Type I - Australian plug | |
| Dimensions | 185 x 167 x 89mm | |
| Weight | 1.2kg | |
| Height | 89mm | |
| Length | 185mm | |
| Maximum Supply Voltage | 240V | |
| Width | 167mm | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Tester Type Pass/Fail PAT | ||
Test Type Class I, Class II | ||
Power Source Mains | ||
Model Number p 6201A | ||
Plug Type Type I - Australian plug | ||
Dimensions 185 x 167 x 89mm | ||
Weight 1.2kg | ||
Height 89mm | ||
Length 185mm | ||
Maximum Supply Voltage 240V | ||
Width 167mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
