- RS Stock No.:
- 238-5414
- Mfr. Part No.:
- 4419-00
- Brand:
- SCOTT
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) 1 Box of 16
$79.20
(exc. GST)
$87.12
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $79.20 | $4.95 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 238-5414
- Mfr. Part No.:
- 4419-00
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
SCOTT® Roll Towel (4419), White Roll, 16 Rolls / Case, 100m / Roll (1,600m)
Elevate your workplace experience with trusted and familiar SCOTT® products, designed to support compliance and control.SCOTT® paper towel rolls are suitable for use throughout the workplace. Each hand towel roll is quick and easy to refill in their dispenser which can help to minimise maintenance time.Proudly made in Australia and FSC® certified, SCOTT® paper towel rolls are also certified by HACCP International.Each case contains 16 Roll Towels and each roll contains 100m of white paper towel.SCOTT® Roll Towel are compatible with the KIMBERLY-CLARK PROFESSIONAL® roll hand towel dispenser in white (4941).SCOTT® Roll Towel by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® paper towel rolls contains 16 rolls
each roll contains 100m of white paper towel
This versatile white paper towel roll is suitable for use throughout the workplace
Disposable hand towel rolls certified by HACCP International
Proudly made in Australia and FSC® certified
This versatile white paper towel roll is suitable for use throughout the workplace
Disposable hand towel rolls certified by HACCP International
Proudly made in Australia and FSC® certified
The Kimberly Clark paper towel dispenser made up of the cellulose fiber. The touchless dispensing helps reduce the spread of germs. This dispenser combines high-capacity, touchless with the bacteria-reducing benefits of drying with paper towels, supporting and promoting better hand and surface hygiene.
50 Percent stronger
Softer and whiter
Fast water absorption
Softer and whiter
Fast water absorption
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | White |
Sheet Size | 1000mm |
Number of Ply | 1 |
Range | Scott® Rolled Towels |
Sheet Length | 1000mm |
Sheet Width | 1000mm |
Better World Product | Yes |
Better World Verification | FSC Certified |
Trade Name | Roll Towel (4419) |
Related links
- Paper Towel Dispensers
- SCOTT Long Roll Towel (44199) Rolled White Paper Towel, 197 x 281mm
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Folded Hand Towel Dispenser Paper Towel...