RS Better World

KLEENEX VIVA Kitchen Towel (44301) Roll Paper Towel, 225 x 126 mm, 1, 720 Sheets

Subtotal (1 box of 12 units)*

$33.14

(exc. GST)

$36.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$33.14$2.762

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
226-4141
Mfr. Part No.:
44301
Brand:
KLEENEX
Find similar products by selecting one or more attributes.
Select all

Brand

KLEENEX

Product Type

Paper Towel

Form Factor

Roll

Sheet Size

225 x 126 mm

Number of Sheets

720

Trade Name

VIVA Kitchen Towel (44301)

Roll Length

176m

Number of Plies

1

Standards/Approvals

FSC Certified

Better World Verification

FSC Certified

Better World Product

Yes

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
AU

KLEENEX® VIVA® Kitchen Towel (44301), White Paper Towels, 6 Packs / Case, 120 Sheets / Pack (720 Sheets )


KLEENEX® VIVA® Kitchen Paper Towel Rolls are suitable for all types of everyday cleaning tasks across a variety of workplaces - including the office, kitchen, school canteen and more. KLEENEX®VIVA® Towel with QuickClean Texture is designed to absorb fast helping you to quickly and effectively deal with mess, making everyday cleaning easy. This product is proudly made in Australia and is FSC® Certified.Each case of KLEENEX® VIVA® Pack contains 12 individual rolls, consisting of twin packs for convenience, and the rolls fit most standard kitchen towel dispensers. KLEENEX® VIVA® Kitchen Paper Towels, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.

Features


One case of KLEENEX® VIVA® Kitchen Towel rolls contains 6 twin packs (12 rolls), each roll consisting of 60 paper towel sheets

Each KLEENEX® VIVA® Paper Towel features a unique Quick Clean texture designed to absorb fast

Proudly made in Australia and FSC® Certified

Versatile paper towels that serve a number of uses within varied workplaces, including offices, kitchens, canteens and more

With a unique Quick Clean texture, KLEENEX VIVA Kitchen Paper Towel Rolls are designed to absorb fast providing a handy and versatile solution in offices, kitchens, canteens and more.

One case of KLEENEX VIVA Kitchen Towel rolls contains 6 twin packs (12 rolls), each roll consisting of 60 paper towel sheets

Each KLEENEX VIVA Paper Towel features a unique Quick Clean texture designed to absorb fast

Versatile paper towels that serve a number of uses within varied workplaces, including offices, kitchens, canteens and more

Proudly made in Australia and FSC Certified

FSC certified for an environmentally friendly workplace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy